Weller Desoldering Nozzle
- RS Stock No.:
- 7642904
- Mfr. Prt No.:
- T0051325099
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7642904 |
| Product description | Weller Desoldering Nozzle |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0051325099 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BA
Product Details
Tips
Weller XDS Series Desoldering Nozzles
Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923
Features and Benefits:
• High-quality desoldering nozzles from Weller
• For use with WXDP 120 Soldering irons
• Threadless design desoldering tiplets
• Do not seize to a soldering iron
• Excellent thermal transfer
• Quick and easy to replace
• Various sizes available
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.
Specifications
| Attribute | Value |
| Brand | Weller |
| Desoldering Tool Type | Desoldering Nozzle |
| Model Number | XDS 1 |
| Nozzle Size | 2.5 mm |
| For Use With | Desoldering iron DSX120/WXDP120/WXDV120 |
| Nozzle Series | XDS |