Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm

RS Stock No.:
7361917
Mfr. Prt No.:
74275813
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7361917
Product description Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74275813
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
RS stock number 7361917
Product description Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74275813

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

STAR-BUENO Snap Ferrite with Optical Closing Control Mechanism

STAR-BUENO snap ferrite sleeves from Wurth Elektronik feature an optical closing control mechanism. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. The use of key technology ensures that STAR-BUENO ferrites are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the STAR-TEC key (74271) is sold separately. Refer to 815-0021 to order the key.

UL94-V0 plastic casing
2.5 mm to 8.5 mm round cables can be fastened
Typical applications include EMI suppression between 1 MHz and 1 GHz.


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Apertures 1
Material 4W620
Key No
Impedance at 25 MHz 120 Ω
Outer Dimensions 24 x 24 x 39.2 mm
Series STAR-BUENO
Impedance at 100 MHz 200 Ω
Outer Height 24 mm
Type Snap Ferrite
Outer Depth 39.2 mm
Openable Yes
Outer Width 24 mm
Application EMI Suppression
Aperture Diameter 8.5 mm
Checking stock...
VND
155,667.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
1155,667.12
*price per unit indicative
"Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products