Weller Wire, 1mm Lead Free Solder, 217°C Melting Point

RS Stock No.:
7883723
Mfr. Prt No.:
T0051388699
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7883723
Product description Weller Wire, 1mm Lead Free Solder, 217°C Melting Point
Manufacturer / Brand Weller
Manufacturer part number T0051388699
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
RS stock number 7883723
Product description Weller Wire, 1mm Lead Free Solder, 217°C Melting Point
Manufacturer / Brand Weller
Manufacturer part number T0051388699

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Weller WSW SAC M1 - Lead-Free Solder Wire

Introducing lead-free solder wire from Weller, designed for use in electrical and electronic applications and to be environmentally friendly. Once your iron is at the required temperature the solder wire tins, flows and solidifies well. The WSW SAC M1 solders have been developed to meet the electronics industries' increasingly stringent quality requirements.

Features and Benefits

  • WSW SAC M1 lead-free solder wire with Sn3.0Ag0.5Cu alloy

  • M1 - Mildly activated flux (NoClean)

  • For a long life of the tips

  • Fast and homogeneous wetting of the tip

  • Reduced Fe leaching

  • For use in hand soldering and automatic solder feed applications

WSW SAC M1 Options

  • T005 13 881 99: Dia.0.3 mm, weight 100 g = RS stock no: 788-3704

  • T005 13 882 99: Dia.0.5 mm, weight 100 g = RS stock no: 788-3708

  • T005 13 885 99: Dia.0.8 mm, weight 250 g = RS stock no: 788-3714

  • T005 13 886 99: Dia.1.0 mm, weight 250 g = RS stock no: 788-3723

Typical Applications

Solder is used alongside soldering irons, particularly in securing electrical components to integrated circuit boards. The solder melts easily when heated, and cools quickly, meaning it can be moulded to secure components in place in solder joints. The quick setting nature of solder means it can also be used for light brazing.


Because of its relatively low melting point, solder can be reworked easily by heating it to a melting point and using a solder sucker to remove it.
Solder is commonly used with SMD and through-hole components, with applications in repair, prototyping, and production.

FAQ’s

What is soldering used for?

Solder wire forms a connection between electronic components. Solder is heated, and melts using a soldering iron and then melts into a connection.


What is solder made of?

Typically, 60% tin and 40% lead. 60/40 is the most commonly used type of solder for hand soldering. Solder that is made of 63% tin and 37% lead. 63/37 solder is also known as eutectic solder and is often preferred because it goes directly from a solid to liquid state when melted.


Types of solders?

Electronics solder – lead alloy, lead-free, silver alloy.


What metal cannot be soldered?

Stainless steel and high alloy steel unless pre-plated in a solderable metal.


Specifications

Attribute Value
Brand Weller
Product Form Wire
Percent Lead 0 %
Wire Diameter 1 mm
Model Number WSW SAC M1
Flux Content Percent 3.5 %
Flux Type Rosin
Percent Copper 0.5 %
Percent Tin 96.5 %
Product Weight 250 g
Percent Silver 3 %
Melting Point 217 °C
Checking stock...
VND
2,712,457.72
Out of stock
Price Reel
Unit(s)Per Unit(VND)
12,712,457.72
*price per unit indicative
"Weller Wire, 1mm Lead Free Solder, 217°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products