Knipex Water Pump Pliers Water Pump Pliers, 140 mm Overall Length
- RS Stock No.:
- 2972020
- Mfr. Prt No.:
- 88 07 300
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2972020 |
| Product description | Knipex Water Pump Pliers Water Pump Pliers, 140 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 88 07 300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Water Pump Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
Chrome vanadium steel jaws with extended grip capacity
Box-joint, 9-position adjustment
Slim head for improved access
Plastic-dipped insulated grip
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 140 mm |
| Plier Type | Water Pump Pliers |