SMC 2/2 Pneumatic Solenoid Valve – Pilot/Spring VQ20 Series 24V dc

RS Stock No.:
4943333
Mfr. Prt No.:
VQ21A1-5YZ-C8-F-Q
Brand:
SMC
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
RS stock number 4943333
Product description SMC 2/2 Pneumatic Solenoid Valve - Pilot/Spring VQ20 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VQ21A1-5YZ-C8-F-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

2-port Solenoid Valve, VQ20 Series

Compact and lightweight yet with large flow capacity, and long operating life
Quick response allows high frequency operation
Built-in one-touch fitting for easy pipe work
Dust and jet proof enclosure comes complete with mounting bracket
Typical applications include air-blow and blow-off work piece etc


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 2.5 W
Function 2/2
Body Material Resin
Minimum Operating Temperature -10 °C
Maximum Flow Rate 491 NL/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series VQ20
Solenoid Fitted Yes
Mounting Style Stand-Alone
Maximum Operating Pressure 0.6 MPa
Minimum Operating Pressure 0.01 MPa
Actuation Type Pilot/Spring
Number of Ports 2/2
Checking stock...
VND
1,965,925.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,965,925.08
*price per unit indicative
"SMC 2/2 Pneumatic Solenoid Valve - Pilot/Spring VQ20 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products