Merlett Plastics PET, PVC 12m Long Grey Flexible Ducting Reinforced, 36mm Bend Radius , Applications Fumes, Warm Air
- RS Stock No.:
- 1259429
- Mfr. Prt No.:
- 9130680760000
- Brand:
- Merlett Plastics

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259429 |
| Product description | Merlett Plastics PET, PVC 12m Long Grey Flexible Ducting Reinforced, 36mm Bend Radius , Applications Fumes, Warm Air |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 9130680760000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Thermoresistant KLL 125 Hose
The KLL 125 thermoresistant hose from Merlett is a flexible ventilation hose made of polyester textile and covered with PVC. The galvanised steel spiral sits between two layers of tissue allowing the air to move smoothly through the hose. This hosing can be used with Air Conditioning systems or for the suction of fumes and warm air.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 80°C, for short periods -20°C to 110°C
• Crush resistant
• Self-extinguishing
Product Application Information
Ideal for use in boating, housing and building.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 76 mm |
| Outer Diameter | 79 mm |
| Material | PET, PVC |
| Length | 12 m |
| Suitable Applications | Fumes, Warm Air |
| Colour | Grey |
| Bend Radius | 36 mm |
| Reinforced | Yes |