Amphenol Socapex, Straight, Panel Mount, Socket Type A USB Connector
- RS Stock No.:
- 5369562
- Mfr. Prt No.:
- USBF TV 21 G
- Brand:
- Amphenol Socapex

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5369562 |
| Product description | Amphenol Socapex, Straight, Panel Mount, Socket Type A USB Connector |
| Manufacturer / Brand | Amphenol Socapex |
| Manufacturer part number | USBF TV 21 G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP64 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.
Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP67 rating (when mated)
Specifications
| Attribute | Value |
| Brand | Amphenol Socapex |
| Gender | Female |
| USB Type | A |
| Mounting Type | Panel Mount |
| Termination Method | Socket |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Series | USBF TV |
| Contact Material | Phosphor Bronze |
| Minimum Operating Temperature | -55.0 °C |
| Maximum Operating Temperature | +85 °C |