Lapp 16 Pair Screened Twisted Pair Li2YCY Data Cable, 0.25 mm², 24 AWG, 50m, Grey Sheath

RS Stock No.:
6084155
Mfr. Prt No.:
0035807
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6084155
Product description Lapp 16 Pair Screened Twisted Pair Li2YCY Data Cable, 0.25 mm², 24 AWG, 50m, Grey Sheath
Manufacturer / Brand Lapp
Manufacturer part number 0035807
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
RS stock number 6084155
Product description Lapp 16 Pair Screened Twisted Pair Li2YCY Data Cable, 0.25 mm², 24 AWG, 50m, Grey Sheath
Manufacturer / Brand Lapp
Manufacturer part number 0035807

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Core colours in acc. with DIN 47100

Unitronic® LiYCY (TP) Data Cable

From Lapp, the Unitronic LiYCY (TP) data cable has been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.

This low-frequency data transmission cable has a shield braid that minimizes electrical interference, making it ideal for use in applications where inference signals may be a concern.

The Unitronic cable is comprised of fine-wire copper strands with a PVC core insulation. It is flame retardant, and is suitable for a variety of applications in dry or damp interiors.

Features and Benefits

• Cores stranded in pairs (TP)
• Film covering
• Shield braid made from tinned wires
• PVC outer sheath
• Flame Resistant
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C

Applications

This screened, low frequency PVC data cable is ideal for multifunctional use in electronic equipment such as;

• Computer Systems
• Electronic Control Equipment
• Office Machines

Accessories

Lapp Unitronic cables should be used alongside accessories that match their capabilities. As such a range of easy-to-install cable glands are provided.

136-8515 is an M12 Halogen Free Skintop EMC Cable Gland
136-8516 is an M16 Halogen Free Skintop EMC Cable Gland
136-8517 is an M20 Halogen Free Skintop EMC Cable Gland
136-8518 is an M25 Halogen Free Skintop EMC Cable Gland
136-8519 is an M32 Halogen Free Skintop EMC Cable Gland


Specifications

Attribute Value
Brand Lapp
Number of Pairs 16
Core Strands 0.25 mm²
Cable Type Li2YCY
Outer Sheath Material PVC
Voltage Rating 500 V
Cable Shape Twisted Pair
Shield Type S/UTP
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 12.5 mm
American Wire Gauge 24 AWG
Length 50 m
Cross Sectional Area 0.25 mm²
Series Unitronic Li2YCY
Fire Behaviour Flame Retardant
Checking stock...
VND
14,549,226.51
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
114,549,226.51290,984.53
*price per unit indicative
"Lapp 16 Pair Screened Twisted Pair Li2YCY Data Cable, 0.25 mm², 24 AWG, 50m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products