RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m

RS Stock No.:
8738983
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8738983
Product description RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m
Manufacturer / Brand RS PRO
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
RS stock number 8738983
Product description RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS UL 3239 Hook-up Wire

The UL3239 Hook up wire is generally used for internal wiring of TV receivers.

• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1


Specifications

Attribute Value
Brand RS PRO
Core Strands 17/0.16 mm
Cross Sectional Area 0.33 mm²
Conductor Material Tinned Copper
Voltage Rating 6 kV dc
Maximum Operating Temperature +105 °C
Sheath Colour Blue
Outer Diameter 1.58 mm
American Wire Gauge 22 AWG
Insulation Material XLPE
Insulation Wall Thickness 1.6 mm
Wire Style UL3239
Minimum Operating Temperature 0 °C
Length 100 m
Standards Met UL 3239
Checking stock...
VND
970,408.74
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
1970,408.749,704.09
*price per unit indicative
"RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products