RS PRO Tri Wing Standard Screwdriver T4 Tip

RS Stock No.:
1829764
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
RS stock number 1829764
Product description RS PRO Tri Wing Standard Screwdriver T4 Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Tri-Wing Screwdrivers with Soft Grip Handle

Introducing tri-wing screwdrivers from our trusted and reliable own brand RS PRO, a range of high quality hand tools for tightening and loosening tri-wing screws. The shaft is manufactured using chrome vanadium molybdenum steel with a matt chrome finish, offering excellent durability and corrosion resistance. The shaft also features a black tip, creating a distinct contrast between the screwdriver tip and the screw. RS PRO tri-wing screwdrivers also feature a soft grip handle, enhancing comfort and grip whilst improving torque.

Features and benefits

• Chrome vanadium molybdenum steel shaft for durability
• Matt chrome finish offering excellent corrosion resistance
• Black tip to provide distinct contrast between screwdriver tip and screw
• Soft grip handle to enhance comfort, grip and torque
• Ideal for screws with a tri-wing insert
• Available in a range of sizes

Applications

Tri-wing screwdrivers are a type of hand tool used to tighten and loosen screws with a tri-wing design. Screwdrivers with a tri-wing tip are the only screwdrivers capable of fitting tri-wing screws, which are mainly used as a tamper proof screw in a variety of electronic devices such as:

• Games consoles
• Computers
• Laptops
• Security devices
• Mobile phones

FAQs

No, tri-wing is a type of screw specifically designed to be a tamper proof screw for a variety of electronic devices and can only be tightened or unscrewed with a tri-wing screwdriver.

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with live electric parts as it hasn't been designed to work under any voltage.

Is this screwdriver magnetic?

No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

What sizes are available?

1829762 - TW2
1829763 - TW3
1829764 - TW4
1829765 - TW5


Specifications

Attribute Value
Brand RS PRO
Tip Type Tri Wing
Tip Size T4
Screwdriver Type Standard
Blade Length 100 mm
Overall Length 210 mm
Blade Material Chrome Vanadium Molybdenum Steel
Checking stock...
VND
214,879.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
1214,879.21
*price per unit indicative
"RS PRO Tri Wing Standard Screwdriver T4 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products