Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm
- RS Stock No.:
- 8292910
- Mfr. Prt No.:
- BS.TLBPB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8292910 |
| Product description | Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | BS.TLBPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Facom Maintenance Tool Bag
Introducing a superb tool bag from Facom. The BS.TLBPB tool bag is designed for Technicians who prefer a textile tool storage system as an alternative to a toolbox or tool case. This tool bag combines multiple storage areas into one to create a comprehensive tool, laptop and documents storage system. This tool bag is well thought out, offers plenty of pockets, holders and zipped compartments.
Why would you buy this product?
This heavy-duty bag offers a host of additional features that set it apart from typical tool bags. Open the main compartment and inside there is space for a laptop, large hand tools such as spanners & wrenches as well as clever pockets to hold screwdrivers, pliers and accessories. Completely customizable so you can be organised and arrange all your equipment as you wish. So easy to carry with a choice of an ergonomic handle or a shoulder strap with padding.
Features and Benefits
• Heavy-duty 1200 denier fabric
• Multiple interior pockets for tool storage
• Space for a 15in laptop PC or A4 documents
• Tape measure hook
• External pockets
• Ergonomic soft grip handle
• Adjustable shoulder strap with padding
• Weight: 1.9 kg
• Maximum load of 7 kg
• Does not come with wheels
Dimensions
• 460 mm x 150 mm x 350 mm
Typical Application
Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
Is this tool bag waterproof?
This tool bag is made from resistant polyamide fabric, abrasion resistant and water resistant.
Are zippers lockable?
No, the zippers are not lockable
Note: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
| Attribute | Value |
| Brand | Facom |
| Width | 150 mm |
| Bag Type | Tool Bag |
| Shoulder Strap | Yes |
| Lock Type | Zipper |
| Height | 350 mm |
| Material | Polyester |
| Length | 460 mm |