Tempo 701K-G Tone Generator, 2 Tone, 960Hz Tone Frequency

RS Stock No.:
3705247
Mfr. Prt No.:
701K-G
Brand:
Tempo
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
RS stock number 3705247
Product description Tempo 701K-G Tone Generator, 2 Tone, 960Hz Tone Frequency
Manufacturer / Brand Tempo
Manufacturer part number 701K-G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tempo 701k Classic Tone and Probe Kit

Recognised by technicians as the industry standard for wire and cable identification, this cable tester kit comprises a 77HP high power tone generator, and the 200 EP inductive amplifier for all your testing needs.

Designed to be durable and portable, this tester kit comes with a rugged woven polyester carrying case. Both parts are from a series of generators and probes that have been specifically designed to meet performance requirements. Ideal for various trades and technicians where cable installation and maintenance is carried out. The 77HP tone generator is a popular choice, as it can be used on twisted pair wiring such as alarm, audio, electrical and Datacom or single conductors, coaxial cables and just about any other wiring. The inductive amplifier features powerful receiver gains and permits accurate identification in congested bundles and equipment. Also featured is a 2 inch speaker and headset connectors for noisy environments, and a recessed on/off button to prevent accidental operation.

Features and Benefits:

• Fast, accurate wire identification
• Sends tone to identify wires
• Two distinct tone signatures
• Polarity indication
• Continuity test
• Talk battery supply
• Adjustable volume control
• Visual and signal strength indication
• Large speaker and headset connection for noisy environments
• 2-Line Modular Test Lead
• 3-Colour LED identifies AC Ring Voltage
• Rugged Industrial Design


Specifications

Attribute Value
Brand Tempo
Model Number 701K-G
Tone Frequency 960 Hz
Number Of Tones 2
Battery Life 50 h
Battery Type AA
Power Source Battery
Weight 130 g
Dimensions 58 x 51 x 32 mm
Height 32 mm
Width 51 mm
Length 58 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Checking stock...
VND
4,204,267.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,204,267.62
*price per unit indicative
"Tempo 701K-G Tone Generator, 2 Tone, 960Hz Tone Frequency" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products