RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 18 Tooth
- RS Stock No.:
- 2864525
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2864525 |
| Product description | RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 18 Tooth |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Aluminium |
| Pitch | 2.5 mm |
| To Suit Belt Width | 6 mm |
| Bore | 4 mm |
| Number of Teeth | 18 |