TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25-TW Series

RS Stock No.:
1003907
Mfr. Prt No.:
DR-25-TW-1-0-SP
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1003907
Product description TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25-TW Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DR-25-TW-1-0-SP
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
RS stock number 1003907
Product description TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25-TW Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DR-25-TW-1-0-SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

DR-25 Thin Wall Heat Shrink Tubing

Robust and flexible thin wall heat shrink tubing. The heat shrink protects wires and cables against damage from chemicals, abrasion, and fluids. The thin wall design allows the tubing to be used where space and weight is limited. It is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits

• Offers excellent protection and insulation
• Thin wall
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system


Specifications

Attribute Value
Brand TE Connectivity
Series DR-25-TW
Colour Black
Flame Retardant Yes
Sleeve Diameter 25.4 mm
Sleeve Length 30 m
Shrink Ratio 2:1
Shrunk Diameter 12.7 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Standards Met ELV, EU, RK-6008/2, VG 95343 Part 5 Type D
Material Elastomer
Checking stock...
VND
35,641,284.35
Out of stock
Price Reel (1 Reel of 30)
Reel(s)Per Reel(VND)Per Unit(VND)
135,641,284.351,188,042.81
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25-TW Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products