TE Connectivity Heat Shrink Tubing, Black 114.3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, BSTS Series

RS Stock No.:
2027726
Mfr. Prt No.:
BSTS-45X4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2027726
Product description TE Connectivity Heat Shrink Tubing, Black 114.3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, BSTS Series
Manufacturer / Brand TE Connectivity
Manufacturer part number BSTS-45X4
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
RS stock number 2027726
Product description TE Connectivity Heat Shrink Tubing, Black 114.3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, BSTS Series
Manufacturer / Brand TE Connectivity
Manufacturer part number BSTS-45X4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thermoform® BSTS Thick Wall Tubing

Thermally stabilised, modified polyolefin thick wall heat shrinkable tubing providing enhanced protection under adverse environmental conditions
Highly resistant to moisture, fungus and weathering
Excellent thick wall insulation and abrasion protection
Expansion ratios as high as 3·1
Operating temperature: -55°C to +90°C
Minimum recovery temperature: +121°C
Supplied in 1·2m lengths.

LD202768-01LF202768-10LI202768-10

Specifications

Attribute Value
Brand TE Connectivity
Series BSTS
Colour Black
Flame Retardant No
Sleeve Diameter 114.3 mm
Sleeve Length 1.2 m
Shrink Ratio 3:1
Shrunk Diameter 44.45 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material Polymer
Checking stock...
VND
1,794,147.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,794,147.25
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 114.3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, BSTS Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products