RS PRO Type N Thermocouple 2m Length, 0.3mm Diameter → +1200°C

RS Stock No.:
6212192
Brand:
RS PRO

Technical Reference
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6212192
Product description RS PRO Type N Thermocouple 2m Length, 0.3mm Diameter → +1200°C
Manufacturer / Brand RS PRO
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
RS stock number 6212192
Product description RS PRO Type N Thermocouple 2m Length, 0.3mm Diameter → +1200°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RS Pro Glassfibre IEC Exposed Welded Tip Thermocouples

From RS Pro a range of Type J, K, T & N wire type thermocouple temperature sensors conforming to IEC 60584 standards. These thermocouples have a welded exposed hot junction for a fast response time and cable conductors surrounded by a glassfibre insulation.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

An exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Properties of Glassfibre Insulation

Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids

Key Features and Benefits

• Welded, exposed junction for fast response times
• Glassfibre insulated cable for good flexibility and temperature range
• Conforms to IEC 60584 standards

Applications

These grounded junction Type J, K, T & N wire thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications


Specifications

Attribute Value
Brand RS PRO
Termination Type Cable
Thermocouple Type N
Cable Length 2 m
Standards Met RoHS Compliant
Response Time 0.7 s
Probe Diameter 0.3 mm
Probe Length 2 m
Maximum Temperature Sensed +1200 °C
Checking stock...
VND
357,574.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
1357,574.07
*price per unit indicative
"RS PRO Type N Thermocouple 2m Length, 0.3mm Diameter → +1200°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products