Carel Type PT 100 Thermocouple 100mm Length, 6mm Diameter → +250°C

RS Stock No.:
1214231
Mfr. Prt No.:
PT100000A1
Brand:
Carel

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1214231
Product description Carel Type PT 100 Thermocouple 100mm Length, 6mm Diameter → +250°C
Manufacturer / Brand Carel
Manufacturer part number PT100000A1
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
RS stock number 1214231
Product description Carel Type PT 100 Thermocouple 100mm Length, 6mm Diameter → +250°C
Manufacturer / Brand Carel
Manufacturer part number PT100000A1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Carel Temperature Probe

Carel passive temperature probes when connected to the controller, provide a resistance value which is then converted to a temperature by the electronic controller. The probes are used mainly in HVAC/R applications and can accommodate all your needs in different installations.
The series of temperature probes includes various models that differ based on the performance of the system and field of application.

Features and Benefits

• NTC, PTC or PT100 models available
• Probes to be used with Carel electronic controllers (parametric and programmable)


Specifications

Attribute Value
Brand Carel
Sensor Type PT100
Thermocouple Type PT 100
Probe Type PT100
Probe Length 100 mm
Maximum Temperature Sensed +250 °C
Probe Diameter 6 mm
Maximum Temperature Measurement +250 °C
Cable Length 3 m
Checking stock...
VND
2,167,204.34
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,167,204.34
*price per unit indicative
"Carel Type PT 100 Thermocouple 100mm Length, 6mm Diameter → +250°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products