TE Connectivity Splice Connector, Orange 0.5 → 2.5 mm², 22 → 12 AWG

RS Stock No.:
1258527
Mfr. Prt No.:
2299515-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1258527
Product description TE Connectivity Splice Connector, Orange 0.5 → 2.5 mm², 22 → 12 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 2299515-1
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
RS stock number 1258527
Product description TE Connectivity Splice Connector, Orange 0.5 → 2.5 mm², 22 → 12 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 2299515-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Splices

TE Connectivity Push Grip Wire Splice Connectors

Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for each circuit, each wire port guides the wire into the spring contact for termination. An extra test port is provided for voltage testing. These Push Grip wire connectors can accommodate size 22 AWG to 12 AWG solid and stranded wires. The clear polycarbonate housings enable visual inspection of the termination. The housings are also colour coded according to the number of circuits enabling easy identification. These Push Grip wire splice connectors have a compact design enabling them to be used in confined spaces.

Features and Benefits

Termination of multiple wire gauges in a single splice connection
Easy installation, no additional tooling required
Clear polycarbonate housings for visual inspection
Colour coded for easy identification
Test slot for voltage testing

Applications

These Push Grip wire connectors are used in electrical installations for a wide range of applications. Applications include retrofit lighting, digital signage, light commercial building equipment and residential wiring systems.


Specifications

Attribute Value
Brand TE Connectivity
Minimum Wire Size mm² 0.5 mm²
Wire Size 0.5 → 2.5 mm², 22 → 12 AWG
Maximum Wire Size mm² 2.5 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 12 AWG
Number of Ways 3
Colour Orange
Checking stock...
VND
107,125.76
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1107,125.7610,712.58
*price per unit indicative
"TE Connectivity Splice Connector, Orange 0.5 → 2.5 mm², 22 → 12 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products