SKF LM11749/710/Q 17.46mm I.D Taper Imperial Roller Bearing, 39.88mm O.D
- RS Stock No.:
- 8507631
- Mfr. Prt No.:
- LM11749/710/Q
- Brand:
- SKF

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8507631 |
| Product description | SKF LM11749/710/Q 17.46mm I.D Taper Imperial Roller Bearing, 39.88mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | LM11749/710/Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKF’s imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Specifications
| Attribute | Value |
| Brand | SKF |
| Inside Diameter | 17.46 mm |
| Outside Diameter | 39.88 mm |
| Roller Bearing Type | Taper |
| Race Width | 13.84 mm |
| Bore Type | Parallel |
| Static Load Rating | 20.8 kN |
| Number of Rows | 1 |
| Dynamic Load Rating | 21.2 kN |
| End Type | Open |
| Reference Speed | 13000 rpm |
| Limiting Speed | 20000 rpm |