Fluke T5 Handheld Electrical Tester, 100A ac 600V ac 600V dc 1kΩ
- RS Stock No.:
- 2919372
- Mfr. Prt No.:
- Fluke T5-600
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2919372 |
| Product description | Fluke T5 Handheld Electrical Tester, 100A ac 600V ac 600V dc 1kΩ |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | Fluke T5-600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke T5-600/1000 electrical tester
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100 A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.
SUPPLIED_WITH : Electrical tester, detachable 4 mm TP4 measuring t
Specifications
| Attribute | Value |
| Brand | Fluke |
| Best AC Current Accuracy | ±3% + 3 Digits |
| Width | 51 mm |
| Absolute Maximum Resistance Measurement | 1 kΩ |
| Dimensions | 30.5 x 51 x 203 mm |
| Multimeter Type | Handheld |
| Best AC Voltage Accuracy | ±1.5% + 2 Digits |
| Minimum Operating Temperature | -10 °C |
| Height | 203 mm |
| AC Voltage Measurement Resolution | 1 V ac |
| Model Number p | T5 |
| Battery Life | 125 (Zinc Chloride) h, 360 (Alkaline) h |
| Weight | 300 g |
| Resistance Measurement Resolution | 1 Ω |
| Safety Category Level | CAT III |
| Absolute Maximum AC Current Measurement | 100 A ac |
| Safety Category Voltage | 600 V |
| Battery Type | AA x 2 |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Best Resistance Measurement Accuracy | ±1% + 2 Digits |
| Length | 30.5 mm |
| Best DC Voltage Accuracy | ±1% + 1 Digit |
| DC Voltage Measurement Resolution | 1 V dc |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Maximum Operating Temperature | +50 °C |
| AC Current Measurement Resolution | 0.1 A ac |