FlexLink Connecting Component, T-Connector, strut profile 44 mm, 88 mm, groove Size 11mm
- RS Stock No.:
- 2899026
- Mfr. Prt No.:
- XCEC 12
- Brand:
- FlexLink

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2899026 |
| Product description | FlexLink Connecting Component, T-Connector, strut profile 44 mm, 88 mm, groove Size 11mm |
| Manufacturer / Brand | FlexLink |
| Manufacturer part number | XCEC 12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Aluminium Structural System
T-slot Connector XC
Use to connect beam end to beam side, consists of a threaded shaft, yoke, stop screw and T-slot nut.A 12.2 mm diameter through hole needs to be drilled 22 mm from the end of the beam.,The yoke is placed in the hole and the T-slot nut into the beam side. An Allen key may then be used to tighten the yoke and pull the connector tight. The position of the connector can be easily adjusted.
Specifications
| Attribute | Value |
| Brand | FlexLink |
| Structural Element Type | Beam |
| Connector Type | T-Connector |
| Fits Groove Size | 11 mm |
| Thread Size | M5 |
| Fits Strut Profile | 44 mm, 88 mm |
| Product Family | FlexLink |
| Material | Steel |
| Product System | XC |