Knipex 125 mm Side Cutter

RS Stock No.:
1585760
Mfr. Prt No.:
78 61 125
Brand:
Knipex

Technical Reference
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
RS stock number 1585760
Product description Knipex 125 mm Side Cutter
Manufacturer / Brand Knipex
Manufacturer part number 78 61 125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Special Tool Steel Super-Knips® Cutters

Narrow angled jaws
Cutting edges are induction hardened to 64HRC with precision ground, flush cutting jaws for hard and soft wires
Manufactured to DIN ISO9654
Also suitable for cutting fibre-optic cable


Specifications

Attribute Value
Brand Knipex
Model Number 78 61 125
Type Side Cutter
Overall Length 125 mm
Cutting Capacity Soft Wire 0.2 mm → 1.6 mm
Cutting Capacity Soft Steel Wire 1.2 mm
Checking stock...
VND
1,579,686.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,579,686.50
*price per unit indicative
"Knipex 125 mm Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products