STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F429ZI
- RS Stock No.:
- 9173775
- Mfr. Prt No.:
- NUCLEO-F429ZI
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9173775 |
Product description | STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F429ZI |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F429ZI |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9173775 |
Product description | STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F429ZI |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F429ZI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
NUCLEO-F429ZI Nucleo-144 Development Board
his STM32 Nucleo-144 development board provides a cost-effective and flexible way for users to build prototypes with the STM32F429ZIT6 series microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields.
The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Features and benefits
• STM32F429ZIT6 180MHz Cortex-M4F core microcontroller with 2MB Flash memory, 256KB SRAM
• LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator
• 8- to 14-bit parallel camera interface up to 54MB/s
• True random number generator
• CRC calculation unit
• RTC with subsecond accuracy and hardware calendar
• 96-bit unique ID
• Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
• ST morpho extension pin headers for access to all GPIO
• ST-LINK/V2-1 debugger/programmer with SWD connector
• Virtual COM port, mass storage and debug interfaces supported via USB connection
• Flexible board power supply
• USB OTG or FS Device with micro-AB connector
• IEEE-802.3-2002 compliant Ethernet connector
• 3 x LEDs: Power LED, USB communication, User LED
• User and Reset pushbuttons
• 32.768 KHz crystal oscillator
• ARM mbed Enabled (mbed.org)
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Board |
Processor Part Number | STM32F429ZIT6 |
Processor Family Name | STM |
Technology | MCU |
Device Core | ARM Cortex M4F |
Kit Name | STM32 Nucleo-144 |
Processor Type | MCU |