RS PRO Steel Extension Spring, 27.2mm x 4mm
- RS Stock No.:
- 0751663
- Brand:
- RS PRO
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
| RS stock number | 0751663 |
| Product description | RS PRO Steel Extension Spring, 27.2mm x 4mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Outside Diameter | 4 mm |
| Material | Steel |
| Maximum Extended Length | 95.7 mm |
| Free Length | 27.2 mm |
| Initial Tension | 4.26 N |
| Spring Rate | 0.06 N/mm |
| Wire Diameter | 0.36 mm |