Stanley 10 Pieces

RS Stock No.:
3534506
Mfr. Prt No.:
0-68-010
Brand:
Stanley
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
RS stock number 3534506
Product description Stanley 10 Pieces
Manufacturer / Brand Stanley
Manufacturer part number 0-68-010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Screwdriver - Stanley Dynagrip

The STANLEY Multi-Bit Ratchet Screwdriver has been built with heavy-duty construction, the shaft has been chrome plated for protection against rust and added durability. The tri-lobular bi-material handle provides maximum torque and comfort during application. The three position ratchet enables clockwise, counter clockwise and locked position. There are 10 screwdriver bits included which are perfect for all types of general screw driving tasks.

Features and Benefits:
• 10 Screwdriver bits included: Slotted 5, 6.5mm, Phillips: No 1, No 2, Pozidriv: No 1, No 2, Torx: T10, T15, Nutdriver: No 1, No 2
• 3 position ratchet enables clockwise, counter clockwise and locked ratcheting positions
• Magnetic head for efficient holding and rapid changing of the bit
• Tri-lobular bi-material handle for maximum torque comfort

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
Yes, this screwdriver bit holder is magnetised which means it makes the operation simpler. It holds screws and bits in the correct position while working both horizontally and vertically. Magnetised screwdrivers are also handy when picking up screws from hard to reach places.

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.


Specifications

Attribute Value
Brand Stanley
Number of Pieces 10
Type Screwdriver Bit Set
Overall Length 250 mm
Checking stock...
VND
1,273,583.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,273,583.01
*price per unit indicative
"Stanley 10 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products