Stanley Interchangeable Phillips, Slotted, Torx Screwdriver Set 48 Piece

RS Stock No.:
1503917
Mfr. Prt No.:
STHT0-70887
Brand:
Stanley

Technical Reference
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
RS stock number 1503917
Product description Stanley Interchangeable Phillips, Slotted, Torx Screwdriver Set 48 Piece
Manufacturer / Brand Stanley
Manufacturer part number STHT0-70887

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley 48 Piece Screwdriver, Sockets and Bits Set

Stanley 48 Piece Screwdriver, Socket and Bit Set, a complete screwdriver set which also includes the most common size bits and sockets. Ergonomic cushion grip handles provide comfort and control and each screwdriver has a steel blade with chrome finish. Supplied with a convenient tool bag stores all your tools.

Features and Benefits:
• Made of durable materials
• Screwdrivers finished in chrome
• Ergonomic handle designed providing safe and comfortable grip
• Nylon made and durable case to store all tools

Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

FAQ's:
What do you get in a set?
Scerwdrivers:
• 5 x flat screwdriver: 3 x 75 mm, 5 x 100 mm, 6 x 38 mm, 6 x 100 mm, 8 x 150 mm
• 4 x screwdriver cross PH: Ph0 x 75 mm, Ph1 x 75 mm, Ph2 x 38 mm, Ph2 x 100 mm
• 18 x 1/4 in head: 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm
• 3/16 in, 7/32 in, 1/4 in, 11/32 in, 3/8 in, 7/16 in, 15/32 in, 1/2 in
Bits:
• 19 x Screw Bit (25 mm): Torx: T5, T10, T15, T20, T25, T30 and T40 • Allen: 4 mm, 5 mm, 5.5 mm, 6 mm
• Cross PH: Ph0, Ph1, Ph2, Ph3
• Flat: 4 mm, 5 mm, 6 mm
Accessories:
• 1 x Adapter 1/4 in x 25 mm hexagon
• 1 x Extension with handle
• 1 x Nylon case


Specifications

Attribute Value
Brand Stanley
Tip Type Phillips, Slotted, Torx
Screwdriver Type Interchangeable
Number of Pieces 48
Checking stock...
VND
1,397,237.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,397,237.94
*price per unit indicative
"Stanley Interchangeable Phillips, Slotted, Torx Screwdriver Set 48 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products