Kopex KSU 304 Stainless Steel Flexible Conduit Metal 8mm x 10m

RS Stock No.:
0113222
Mfr. Prt No.:
7TCA297070R0065 KSU00810
Brand:
Kopex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0113222
Product description Kopex KSU 304 Stainless Steel Flexible Conduit Metal 8mm x 10m
Manufacturer / Brand Kopex
Manufacturer part number 7TCA297070R0065 KSU00810
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
RS stock number 0113222
Product description Kopex KSU 304 Stainless Steel Flexible Conduit Metal 8mm x 10m
Manufacturer / Brand Kopex
Manufacturer part number 7TCA297070R0065 KSU00810

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stainless Steel Small Bore Conduit

Constructed of stainless steel 316 grade. A flexible small bore conduit which has a wide operating temperature making it ideal for cable protection in instrumentation applications. The 3mm and 5mm conduit are specifically suitable in fibre optic applications. Other applications include: Sensors, robotics, packaging machinery and laser light applications.

IP40
Good compression strength


Specifications

Attribute Value
Brand Kopex
Nominal Diameter 8 mm
Material 304 Stainless Steel
Conduit Type Flexible
Colour Metal
Outer Diameter 10.1 mm
Interior Diameter 8 mm
Length 10 m
IP Rating IP40
Coating Material Uncoated
Series KSU
Maximum Operating Temperature +350 °C
Minimum Operating Temperature -50 °C
Minimum Bend Radius 20 mm
Checking stock...
VND
3,371,113.76
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
13,371,113.76337,111.38
*price per unit indicative
"Kopex KSU 304 Stainless Steel Flexible Conduit Metal 8mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products