ROCA Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
- RS Stock No.:
- 4237098
- Mfr. Prt No.:
- 44 34 40
- Brand:
- ROCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4237098 |
| Product description | ROCA Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm |
| Manufacturer / Brand | ROCA |
| Manufacturer part number | 44 34 40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stainless Steel Butt Hinges
Robust stainless steel butt hinges
Stainless steel offers excellent anti-corrosive properties
Material thickness 1.2mm
50mm Long
Specifications
| Attribute | Value |
| Brand | ROCA |
| Material | Stainless Steel |
| Hinge Type | Butt |
| Closing Type | Free Swinging |
| Length | 50 mm |
| Width | 40 mm |
| Thickness | 1.2 mm |
| Fixing Method | Screw |