Lapp 4 Core Power Cable, 0.75 mm², 1m Polyurethane PUR Sheath, 500 V

RS Stock No.:
4516751
Mfr. Prt No.:
70002635
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4516751
Product description Lapp 4 Core Power Cable, 0.75 mm², 1m Polyurethane PUR Sheath, 500 V
Manufacturer / Brand Lapp
Manufacturer part number 70002635
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
RS stock number 4516751
Product description Lapp 4 Core Power Cable, 0.75 mm², 1m Polyurethane PUR Sheath, 500 V
Manufacturer / Brand Lapp
Manufacturer part number 70002635

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SPIREX® ÖLFLEX® 400P coiled cord

From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.

The primary feature of the Spirex Olflex cable is its flexible coiled shape. The 'curly cord' is able to extend to three times it's non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape after stretching means there is less chance of dragging and tangling, resulting in less wear and tear.

The fine strand multicore cable has a PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life.

Features and Benefits

• Resistant to microbes and hydrolysis
• Resistance to a variety of mineral oils
• Resistance to diluted acids and aqueous alkaline solutions
• High chemical-resistance to benzols and benzenes
• Abrasion resistant
• UV resistant
• Operating temperature range when moving: +5 °C to +50 °C
• Nominal voltage: 300 / 500 V

Applications

The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions. This versatile cable is often used in;

• Power Management
• Mechanical engineering
• Automation and control


Specifications

Attribute Value
Brand Lapp
Extended Length 3 m
Number of Cores 4
Cross Sectional Area 0.75 mm²
Conductor Material Bare Copper
Voltage Rating 500 V
Maximum Operating Temperature +50 °C
Outer Diameter 6.2 mm
Sheath Material Polyurethane PUR
Insulation Material PVC
Minimum Operating Temperature +5 °C
Length 1 m
American Wire Gauge 18 AWG
Cable Shape Coiled Multicore
Coil Diameter 1000 mm
Uncoiled Length 3000 mm
Checking stock...
VND
1,747,907.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,747,907.42
*price per unit indicative
"Lapp 4 Core Power Cable, 0.75 mm², 1m Polyurethane PUR Sheath, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products