Facom Flat Standard Screwdriver 9 mm Tip

RS Stock No.:
9103079
Mfr. Prt No.:
ANF10X200SLS
Brand:
Facom

Technical Reference
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
RS stock number 9103079
Product description Facom Flat Standard Screwdriver 9 mm Tip
Manufacturer / Brand Facom
Manufacturer part number ANF10X200SLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom SLS Height Safe PROTWIST Screwdrivers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Slotted, Phillips and Pozidrive options
• Colour coding
• Extra-long blade up to 400 mm for difficult and remote access
• Silicon carbon blade: strong and resistant to flexion
• Bi-material grip offers a polyamide core with a soft polyurethane zone
• Black tip keeps the dimensions of the machining guaranteeing accuracy
• No Chromium deposits in the environment
• No weakening due to hydrogen release during chromium plating

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Brand Facom
Overall Length 325 mm
Blade Material Silicon Carbon
Blade Length 220 mm
Height Safe Yes
Screwdriver Type Standard
Tip Size 9 mm
Handle Material Bi-material
Tip Type Flat
Checking stock...
VND
2,478,747.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,478,747.81
*price per unit indicative
"Facom Flat Standard Screwdriver 9 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products