Facom 300 mm Hacksaw

RS Stock No.:
9103259
Mfr. Prt No.:
601SLS
Brand:
Facom
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
RS stock number 9103259
Product description Facom 300 mm Hacksaw
Manufacturer / Brand Facom
Manufacturer part number 601SLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom SLS Height Safe Hacksaw

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom hacksaw compact frame features an ergonomic handle and lightweight design making it easier for you to transfer power. It also maintains comfort with prolonged use.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Impact-resistant steel/resin construction compact and lightweight
• Blade tension 80 kg
• 2 blade positions: 45° and 90°
• Takes 300 mm blade
• Dimensions (L. x W.): 385 x 145 mm
• Supplied with one blade
• Weight: 615 g
• Spare blades: 668B

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Brand Facom
Blade Length 300 mm
Saw Type Hacksaw
Blade Material Steel
Checking stock...
VND
2,132,681.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,132,681.39
*price per unit indicative
"Facom 300 mm Hacksaw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products