RS PRO Anti-Static Bag 255mm width
- RS Stock No.:
- 8153480
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8153480 |
| Product description | RS PRO Anti-Static Bag 255mm width |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Shielding Bubble Bags
Note
Made in the United Kingdom
These anti static bags from RS provide excellent ESD protection, are partially transparent to allow easy identification of the contents and are suitable for re-use due to their heavy-duty construction.
These ESD shielding bubble bags are produced from a metalised film which is laminated to pink, antistatic bubble film. This effectively combines the Faraday Cage effect with an air gap for high-level ESD protection during packaging and transit.
Specifications
| Attribute | Value |
| Packaging Type | Shielding Bubble Bags |
| Brand | RS PRO |
| Width | 255 mm |
| Bubble Bag | Yes |
| Static Shielding | Yes |
| Quantity Per Package | 5 |
| Colour | Pink |
| Length | 305 mm |
| Dissipative | Yes |
| Complies with EN 61340-5-1 | Yes |
| Conductive | Yes |
| Closure Type | Flap |
| Height | 305 mm |
| Moisture Barrier | No |
| Anti-Static | Yes |
| Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |
| Tensile Strength | > 15 lbs/in^2 |