Knipex 1000V Phillips; Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 1367407
- Mfr. Prt No.:
- 00 20 12 V01
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367407 |
| Product description | Knipex 1000V Phillips; Slotted Screwdriver Set 6 Piece |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 00 20 12 V01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SL
Product Details
Britool Sets
Knipex VDE 6 Piece Screwdriver Set
The Knipex VDE screwdriver set consists of six screwdrivers manufactured to a high standard, courtesy of the optimised 2 components handle. This allows for fatigue free and hand friendly power transmission. Features four slotted and two Philips all VDE tested.
Features and Benefits
Burnished chrome vanadium molybdenum steel tips
Insulating component handles
VDE tested
Four slotted and two Philips screwdrivers
Specifications
| Attribute | Value |
| Brand | Knipex |
| Tip Type | Phillips; Slotted |
| Screwdriver Type | 1000V |
| Number of Pieces | 6 |
| Tip Size | 3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1, PH2 |