Viso Metal Equipment case, 162 x 338 x 248mm
- RS Stock No.:
- 6722765
- Mfr. Prt No.:
- STC 900P
- Brand:
- Viso

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6722765 |
| Product description | Viso Metal Equipment case, 162 x 338 x 248mm |
| Manufacturer / Brand | Viso |
| Manufacturer part number | STC 900P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Equipment Cases
Viso Equipment Cases
Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.
IP65 Cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.
Features and Benefits
• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection
Why purchase this case?
• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure
Application Information
Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.
Specifications
| Attribute | Value |
| Brand | Viso |
| Material | Aluminium |
| Internal Height | 150 mm |
| Internal Width | 320 mm |
| Internal Depth | 230 mm |
| Internal Dimensions | 150 x 320 x 230 mm |
| External Height | 162 mm |
| External Width | 338 mm |
| External Depth | 248 mm |
| External Dimensions | 162 x 338 x 248 mm |
| Foam | Yes |
| Watertight or Waterproof | No |
| Wheels | No |
| Colour | Silver |
| Weight | 1.6 kg |
| Material Type | Metal |
| Lockable | Yes |