Banner Diffuse Photoelectric Sensor Block Sensor, 20 mm → 250 mm Detection Range

RS Stock No.:
8479338
Mfr. Prt No.:
QS18VP6LAF250Q5
Brand:
Banner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8479338
Product description Banner Diffuse Photoelectric Sensor Block Sensor, 20 mm → 250 mm Detection Range
Manufacturer / Brand Banner
Manufacturer part number QS18VP6LAF250Q5
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
RS stock number 8479338
Product description Banner Diffuse Photoelectric Sensor Block Sensor, 20 mm → 250 mm Detection Range
Manufacturer / Brand Banner
Manufacturer part number QS18VP6LAF250Q5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

QS18 ’World Beam’ Series

The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.

ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated


Specifications

Attribute Value
Brand Banner
Sensor Style Block
Detection Type Diffuse
Detection Range 20 mm → 250 mm
Output Type PNP
Electrical Connection 4 Pin Connector
Maximum DC Voltage 30 V
Light Source Laser Light
IP Rating IP67
Maximum Current 15 mA
Response Time <700 μs
Housing Material ABS
Minimum Operating Temperature -10 °C
Series QS18
Maximum Operating Temperature +50 °C
Checking stock...
VND
9,271,190.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,271,190.53
*price per unit indicative
"Banner Diffuse Photoelectric Sensor Block Sensor, 20 mm → 250 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products