DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 12mm x 200 mm

RS Stock No.:
4691004
Mfr. Prt No.:
DT9553-QZ
Brand:
DeWALT
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
RS stock number 4691004
Product description DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 12mm x 200 mm
Manufacturer / Brand DeWALT
Manufacturer part number DT9553-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DeWALT Extreme SDS Plus Drill Bits

Introducing the professional range of SDS Plus Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. The unique design features an optimised flute design, allowing for more effective debris removal and the new drill bit tip has been designed for better penetration, especially for stubborn materials. Because of this, these SDS power tool accessories are specifically suited for construction applications and tasks.

WARNING : Always use approved eye protection when using power tools.

Features and Benefits:

• All bits are made from superior tungsten carbide grade for long life and durability, making it easier to drill through stubborn masonry materials without compromising the bit tip
• It features a hardened body for extra strength and reduced breakage
• Each metal drill bit has a heavy-duty shank for maximum durability and a maximised central core for increased energy transmission
• The drill bit set of 4 pieces is supplied in a plastic case which is ideal for storing and protecting the bits

Applications:

These bits are ideal for fast drilling of a plug, anchor or clearance holes in masonry, stone, concrete, and brick or blockwork. This makes it an essential piece of kit to have if you work within the construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.

Can these drill bits be used with any SDS drill?

Yes

What is SDS?

The Slotted Drive System or SDS was created in the late 1970s when many masonry workers were having issues drilling holes into bricks, concrete, and other hard materials. An SDS drill bit has slots or indentations which allow it to be propelled forward by the drill, using a hammer action. By doing this, the bit can easily push through hard materials like concrete or brickwork and also involves minimal effort for the user because they do not need to lean or push on the drill to make it work efficiently. The hammer action that is created by the drill and the bit together is enough pressure to allow the drill to do all the hard work.


Specifications

Attribute Value
Brand DeWALT
Overall Length 200 mm
Drill Bit Type SDS Drill Bit
Diameter 12 mm
Material Hardened Steel Body; Carbide Tipped
Checking stock...
VND
279,531.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
1279,531.28
*price per unit indicative
"DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 12mm x 200 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products