Hozan M3, M4, M5 Taper Threading Tap
- RS Stock No.:
 - 1712458
 - Mfr. Prt No.:
 - K-431
 - Brand:
 - Hozan
 

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
					RS Components				
				
					Statement of Conformity				
				This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
				| RS stock number | 1712458 | 
| Product description | Hozan M3, M4, M5 Taper Threading Tap | 
| Manufacturer / Brand | Hozan | 
| Manufacturer part number | K-431 | 
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2025 | 
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value | 
| Brand | Hozan | 
| Thread Size | M3, M4, M5 | 
| Set Type | Threading Tap | 
| Type | Taper | 
| Pitch | 0.5 mm, 0.7 mm, 0.8 mm | 
| Thread Standard | Metric | 
| Number of Pieces | 1 |