Schneider Electric SA White Mini Trunking Self-Adhesive – Closed Slot, W25 mm x D16mm, L3m, uPVC

RS Stock No.:
0619238
Mfr. Prt No.:
SA2
Brand:
Schneider Electric
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
RS stock number 0619238
Product description Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot, W25 mm x D16mm, L3m, uPVC
Manufacturer / Brand Schneider Electric
Manufacturer part number SA2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Schneider Electric Self-Adhesive Miniature PVC Trunking

From Schneider Electric, this miniature cable trunking is self-adhesive and has been designed for quick and easy installation. Constructed from high-impact PVC this cable trunking is ideal for when cable protection is a concern. With a double locking clip-on lid, cables can be accessed easily for convenient maintenance.

APPROVALS : UL94 V-0 Flammability rated

Features and Benefits

• Compact Design
• UL94V0 Flammability Rated
• This mini cable trunking is ideal for domestic and light commercial applications
• Ensure surfaces are grease and dust-free to ensure the parallel adhesive strips maintain a long and secure fixing
• UL94 V-0 Flammability rated
• The perfect cable management solution
• Suitable for a multitude of applications


Specifications

Attribute Value
Brand Schneider Electric
Colour White
Depth 16 mm
Trunking/Chain Type Mini Trunking Self-Adhesive
Width 25 mm
Length 3 m
Material uPVC
Slot Type Closed
Series SA
Standards Met BS 4678-4
Checking stock...
VND
1,182,358.73
Out of stock
Price Pack (1 Pack of 6)
Pack(s)Per Pack(VND)Per Unit(VND)
11,182,358.73197,059.79
*price per unit indicative
"Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot, W25 mm x D16mm, L3m, uPVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products