Rocol Silicone Grease 85 g Sapphire® Aqua-Sil Tube

RS Stock No.:
3306092
Mfr. Prt No.:
12251
Brand:
Rocol

Technical Reference
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
RS stock number 3306092
Product description Rocol Silicone Grease 85 g Sapphire® Aqua-Sil Tube
Manufacturer / Brand Rocol
Manufacturer part number 12251

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Bearing Grease

All products are water resistant.

SAPPHIRE® Aqua-Sil - Highly resistant silicone grease for long term lubrication

ROCOL® SAPPHIRE Aqua-Sil is a translucent, non-toxic grease that has been designed for the lubrication of seals, ’O’ rings, slides, slow speed
bearings and other similar light to medium duty applications.
SAPPHIRE Aqua-Sil has a high dielectric strength, is resistant to chemicals, oils and gases and can be used as an electrical filling compound.

Note

The stated maximum temperature of 220°C is for short periods of time only.

APPROVALS : Water Regulations Advisory Scheme (WRAS): 1203533

Features and Benefits:

• Excellent wide temperature resistance – ranging
from -40°C to +200°C and it can protect up to +220°C for short periods.
• Outstanding resistance to chemicals, oils and gases far superior to standard greases.
• Excellent resistance to water, including salt water, ensuring components are protected even in submerged conditions.
• SAPPHIRE Aqua-Sil is approved for use in both hot and cold potable (drinking) water.
• Suitable for use as a rubber lubricant for most rubbers (not suitable for silicone rubber).
• Commonly used for the assembly of rubber seals, tap washers and ’o’ rings.
• Ideal lubricant for most types of plastics.
• Extremely long wet life reducing re-lubrication
frequencies and in some cases can be used as a
lifetime lubricant.
• High dielectric strength making it ideal for use as
an electrical filling compound

  • SAPPHIRE Aqua-Sil is designed for long term, light, and possibly lifetime, lubrication depending on application.

  • SAPPHIRE Aqua-Sil is particularly suitable as a rubber assembly grease on seals, ’O’ rings, gaskets and washers.

  • SAPPHIRE Aqua-Sil is ideal for use where a high performance, water and chemical resistant lubricant is required such as Water Authorities, Gas & Plumbing, and most other industries where a multipurpose water and chemical resistant silicone grease

  • is required.

  • SAPPHIRE Aqua-Sil excels in applications such as the assembly or repair of pneumatic/hydraulic valves & cylinders, tap & shower washers, valve seals, toys and many other applications where rubbers or plastics require a light, colourless, non-toxic lubricant for long term or possible lifetime lubrication.


Specifications

Attribute Value
Brand Rocol
Trade Name Sapphire® Aqua-Sil
Package Type Tube
Grease Type Silicone
Package Size 85 g
Product Form Paste
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +200 °C
Food Processing Safe No
NGLI Grade 3/4
Colour White
Viscosity 380 (100°C) cSt, 700 (40°C) cSt
Checking stock...
VND
1,912,989.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,912,989.89
*price per unit indicative
"Rocol Silicone Grease 85 g Sapphire® Aqua-Sil Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products