F3SG-RE Light Curtain, Sender & Receiver, 15 Beams, 14mm Resolution

RS Stock No.:
1250673
Mfr. Prt No.:
F3SG-2RE0160P14
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1250673
Product description F3SG-RE Light Curtain, Sender & Receiver, 15 Beams, 14mm Resolution
Manufacturer / Brand Omron
Manufacturer part number F3SG-2RE0160P14
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
RS stock number 1250673
Product description F3SG-RE Light Curtain, Sender & Receiver, 15 Beams, 14mm Resolution
Manufacturer / Brand Omron
Manufacturer part number F3SG-2RE0160P14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Omron
Maximum Response Time 125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms
Length 35 mm
Width 35 mm
PL EN ISO 13849-1 c
Safety Type 2
Component Type Receiver, Sender
Minimum Scanning Distance 0.3 (Long) m, 0.3 (Short) m
Terminal Type 5-Pin M12 Connector (Emiiter), 8-Pin M12 Connector (Receiver), Cable
Number of Beams 15
Height 160 mm
Protective Height 160 mm
Supply Voltage 24 V dc
Maximum Scanning Distance 10 (Long) m, 3 (Short) m
Application Arm, Finger, Hand
Beam Resolution 14 mm
Dimensions 35 x 35 x 160 mm
Series F3SG-RE
Features Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment
Checking stock...
VND
16,563,274.49
Out of stock
Price Pair
Unit(s)Per Unit(VND)
116,563,274.49
*price per unit indicative
"F3SG-RE Light Curtain, Sender & Receiver, 15 Beams, 14mm Resolution" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products