Stainless Steel Mechanical Code Lock

RS Stock No.:
4599368
Mfr. Prt No.:
500 SS
Brand:
Codelock

Technical Reference
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
RS stock number 4599368
Product description Stainless Steel Mechanical Code Lock
Manufacturer / Brand Codelock
Manufacturer part number 500 SS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Codelocks with Lever Handles

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

L459936-01LD459936-01LD459936-02LD459936-03LI459936-01

Specifications

Attribute Value
Brand Codelock
Operating Mechanism Mechanical
Handle Right Hand Lever
Material Stainless Steel
Housing Dimensions 177 x 48 mm
Housing Length 177 mm
Housing Width 48 mm
Maximum Door Thickness 60 mm
Minimum Door Thickness 35 mm
Checking stock...
VND
7,254,631.79
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,254,631.79
*price per unit indicative
"Stainless Steel Mechanical Code Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products