SKF Deep Groove Ball Bearing – Plain Race Type, 10mm I.D, 22mm O.D

RS Stock No.:
8930322
Mfr. Prt No.:
W61900-2RS1
Brand:
SKF
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
RS stock number 8930322
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 10mm I.D, 22mm O.D
Manufacturer / Brand SKF
Manufacturer part number W61900-2RS1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.


Specifications

Attribute Value
Brand SKF
Inside Diameter 10 mm
Outside Diameter 22 mm
Ball Bearing Type Deep Groove
Race Width 6 mm
End Type Sealed
Number of Rows 1
Static Load Rating 1.25 kN
Material Stainless Steel
Ball Material Stainless Steel
Cage Material Stainless Steel
Race Material Stainless Steel
Race Type Plain
Dynamic Load Rating 2.34 kN
Bore Type Parallel
Checking stock...
VND
1,228,389.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,228,389.33
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 10mm I.D, 22mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products