RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi
- RS Stock No.:
- 1234541
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1234541 |
| Product description | RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1234541 |
| Product description | RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Solder Tag Board for Raspberry Pi
This solder tag board is designed to work with the Raspberry Pi. The terminals on the board match the pins on the Pi. With a total of 40 terminals it provides a simple means of soldering and de-soldering electronic components to the GPIO header when developing prototypes.
Ideal for electronics engineers developing prototypes and also helpful for electronics students and apprentices.
The holes in the tag board align with the mounting holes in the Pi allowing the tag board to be mounted beneath the Pi using an additional mounting kit consisting of 4 legs and 8 x 2mm Pozidriv screws. For the 4 leg mounting kit, please see RS 124-3364.
A central slot in the tag board allows a ribbon cable, connected to the Pi GPIO socket, to pass through. For a suitable ribbon with connector, please see RS 124-2929.
Advantages
Cheap to replace
Easy to make and break solder connections
Helps to unlock the full potential of the Raspberry Pi GPIO interface
Features and Benefits
• 40 Solder tag terminals corresponding to the 40 pins on the Raspberry Pi
• Easy to solder and keeps work away from the Pi
• High quality SRBP base
• Hot tinned tags
• Mounting holes and central slot
• Can be mounted beneath the Pi using mounting kit (available separately, see above)
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Product Name | Solder Tag Board with 40 Contacts for Raspberry Pi |
| Accessory Category | Prototyping |
| Form Factor | Addon |