Tee 50Ω RF Adapter N Socket to N Socket 11GHz
- RS Stock No.:
- 0404963
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0404963 |
| Product description | Tee 50Ω RF Adapter N Socket to N Socket 11GHz |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Impedance of 75 ohms
- Operating frequency of 1 GHz
- Tee shaped body
- Brass bodied with gold plated contacts and PTFE insulators
- N Plug to N Socket
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
- Aerospace
- Broadcast
- Audio and video
What is impedance?
Impedance is an electric current’s opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Operating Frequency | 11 GHz |
| Adapter Type A | N |
| Body Plating | Nickel |
| Impedance | 50 Ω |
| Gender A | Female |
| Length | 40 mm |
| Gender B | Female |
| Adapter Type B | N |
| Adapter Type | N Socket to N Socket |
| Contact Plating | Gold |
| Contact Material | Brass |
| Body Orientation | Tee |