KTR Jaw Coupling Coupler

RS Stock No.:
8087291
Mfr. Prt No.:
ROTEX24-98SHEL-KTR
Brand:
KTR
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
RS stock number 8087291
Product description KTR Jaw Coupling Coupler
Manufacturer / Brand KTR
Manufacturer part number ROTEX24-98SHEL-KTR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

KTR Jaw Couplings

KTR Jaw Coupling Spiders

Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications. ATEX approved.

Note

Each Coupling requires two hubs and a spider.


Specifications

Attribute Value
Brand KTR
Coupling Types Jaw Coupling
Misalignment - Angular 0.9 °
Misalignment - Parallel 0.22 mm
Misalignment - Axial -0.5 mm, +1.4 mm
Checking stock...
VND
694,015.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
1694,015.91
*price per unit indicative
"KTR Jaw Coupling Coupler" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products