TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M12 (1/2) Stud Size, 10.5mm² to 16.77mm² Wire Size, Blue

RS Stock No.:
7951734
Mfr. Prt No.:
52350
Brand:
TE Connectivity

Technical Reference
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7951734
Product description TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M12 (1/2) Stud Size, 10.5mm² to 16.77mm² Wire Size, Blue
Manufacturer / Brand TE Connectivity
Manufacturer part number 52350
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
RS stock number 7951734
Product description TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M12 (1/2) Stud Size, 10.5mm² to 16.77mm² Wire Size, Blue
Manufacturer / Brand TE Connectivity
Manufacturer part number 52350

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Plasti-Grip Terminals

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²


Specifications

Attribute Value
Brand TE Connectivity
Series PLASTI-GRIP
Insulation Insulated
Maximum Wire Size mm² 16.77 mm²
Minimum Wire Size mm² 10.5 mm²
Colour Blue
Minimum Wire Size AWG 6 AWG
Maximum Wire Size AWG 6 AWG
Inner Ring Diameter 13.08 mm
Outer Ring Diameter 20.7 mm
Stud Size M12 (1/2)
Contact Plating Tin
Thickness 1.14 mm
Insulation Material Vinyl
Contact Material Copper
Overall Length 47.02 mm
Checking stock...
VND
147,925.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
1147,925.61
*price per unit indicative
"TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M12 (1/2) Stud Size, 10.5mm² to 16.77mm² Wire Size, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products