RS PRO Translucent Adhesive Applicator Kit, 125ml

RS Stock No.:
2294544
Brand:
RS PRO

Technical Reference
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
RS stock number 2294544
Product description RS PRO Translucent Adhesive Applicator Kit, 125ml
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Rigid Plastics (Acrylic) Bonding

A range of 3 versatile adhesives for the fabrication/manufacture of signs & point of sale (POP) displays when using acrylics, polycarbonates, high impact polystyrenes and PETG. The RS IGA range offers these 3 solvented adhesives in handy 250ml sizes to minimise wastage in smaller applications:

AB-1 – 1 part (single part) cement formulated to provide excellent bonding of small lap and butt joints on cast acrylics. It is also suitable for polycarbonate, high impact polystyrene and PETG and offers small gap filling qualities.

AB-2 – 2 part kit formulated to provide excellent bonding of all types of joints on the plastics mentioned above where an external exposure stronger bond is required.

AB-3 – 1 part (single part) cement formulated to provide excellent bonding of small lap and butt joints on extruded acrylics, polycarbonates, high impact polystyrenes and PETG. It will also give good results on cast acrylics. This water thin viscosity adhesive is ideal for use in by capillary action.

Pre-bond 1 – Solvent based cleaner in 250ml screw top can designed to clean & degrease the surfaces prior to bonding.


Specifications

Attribute Value
Brand RS PRO
For Use With AB1 Acrylic Bonding Adhesive, AB3 Acrylic Bonding Adhesive
Product Capacity 125 ml
Colour Translucent
Checking stock...
VND
315,309.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
1315,309.61
*price per unit indicative
"RS PRO Translucent Adhesive Applicator Kit, 125ml" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt