TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 7.5mm Diameter, 10m Length, RayBraid Series

RS Stock No.:
8872850
Mfr. Prt No.:
RAY-103-7.5(10)
Brand:
TE Connectivity

Technical Reference
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
RS stock number 8872850
Product description TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 7.5mm Diameter, 10m Length, RayBraid Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RAY-103-7.5(10)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters


Specifications

Attribute Value
Brand TE Connectivity
Sleeve Diameter 7.5 mm
Material Nickel Plated Copper Alloy
Sleeve Length 10 m
Braided Yes
Expandable Yes
Minimum Cable Diameter 7 mm
Maximum Cable Diameter 14 mm
Shielded Yes
Series RayBraid
Standards Met WSD 1922 (Performance Standard)
Checking stock...
VND
13,642,632.92
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
113,642,632.921,364,263.29
*price per unit indicative
"TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 7.5mm Diameter, 10m Length, RayBraid Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products