Dormer Solid Carbide Twist Drill Bit, 2.5mm x 57 mm

RS Stock No.:
3431384
Mfr. Prt No.:
R100 2.5MM
Brand:
Dormer
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
RS stock number 3431384
Product description Dormer Solid Carbide Twist Drill Bit, 2.5mm x 57 mm
Manufacturer / Brand Dormer
Manufacturer part number R100 2.5MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Carbide Straight Shank Jobber Drill Bit (R100)

Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards


Specifications

Attribute Value
Brand Dormer
Overall Length 57 mm
Drill Bit Type Twist Drill Bit
Diameter 2.5 mm
Material Solid Carbide
Checking stock...
VND
627,899.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
1627,899.23
*price per unit indicative
"Dormer Solid Carbide Twist Drill Bit, 2.5mm x 57 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products