RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water
- RS Stock No.:
- 9175125
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9175125 |
| Product description | RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9175125 |
| Product description | RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Yellow PVC Water Hose
RS Pro yellow water hose is the ideal choice for heavy-duty watering and irrigation applications. Resistant to kinking, bending and pulling its multi- layered construction gives it excellent flexibility, wear and weather resistance. The inner core has been designed to optimise water flow while the outer shell is abrasion, UV and crush resistant making it the ideal choice for harsh environments.
Features and Benefits
UV resistant
DEHP and Phthalate Free
Highly flexible – ease of handling
Abrasion and kink resistance
Ultra smooth liner ensuring water flow performance
Resistant to repeated pulling, bending, crushing
Working Temperature range -15ºC to +65ºC
3:1 Safety Factor
Applications
RS Pro yelow water hose is suitabel for a diverse range of applications including,
Farms, Agriculture, Horticulture, Fruit growers, Vegetable growers, Garden Centres and Nurseries, Golf clubs, Sports clubs, Landscapers, Water delivery for Industry, Construction, Local Authorities and Gardening
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 50 m |
| Maximum Operating Temperature | +65 °C |
| Maximum Working Pressure | 16 bar |
| Minimum Operating Temperature | -15 °C |
| Bend Radius | 100 mm |
| Suitable Applications | Water |
| Outer Diameter | 17.5 mm |
| Material | PVC |
| Inner Diameter | 12.5 mm |
| Colour | Yellow |
| Reinforced | Yes |
| Operating Temperature Range | -15 → +65 °C |